ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Adjustable
                                                                                                  Print Page

                                                                                                  C79H

                                                                                                  Adjustable Wrench, Automobile, 2.75" Max Jaw Opening, 9" L, Chrome Plated, Steel

                                                                                                  CRESCENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CRESCENT C79H
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoC79H
                                                                                                  Newark Part No.09B8983
                                                                                                  Your Part Number
                                                                                                  363 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$60.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $60.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoC79H
                                                                                                  Newark Part No.09B8983
                                                                                                  Length9"
                                                                                                  Jaw Opening Max2.75"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  C79H is a 9" automotive wrench. It is designed for geometric fasteners with a cosmetic finish. Smooth, large capacity jaws prevent damage to fittings from traditional toothed jaws, and the large knurl allows for easy adjustment and a tight jaw fit.

                                                                                                  • Smooth jaws won't mar easily-damaged fastener surfaces such as chrome or brass
                                                                                                  • Wider jaw capacity than traditional pipe wrenches
                                                                                                  • Slim profile head design allows better access to tight areas
                                                                                                  • Heat-treated forged alloy steel for toughness and durability
                                                                                                  • Strong I-beam handle construction
                                                                                                  • Chrome plated finish wipes clean easily and resists rust and corrosion
                                                                                                  • Large capacity 2-3/4", 70mm jaws grasp onto a wide range of fasteners easily
                                                                                                  • US federal specification - GGG-W-631b (11/27/1961), alloy steel material
                                                                                                  • 9.0inch overall length, 9.0inch overall height, 2.0inch overall width
                                                                                                  • Full lifetime warranty, .60inch jaw width, .38inch jaw thickness, 1.16inch jaw length

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  9"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Jaw Opening Max

                                                                                                  2.75"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate