2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Open Ended
                                                                                                  Print Page

                                                                                                  05020313001

                                                                                                  Wrench, Double Open-End, 13mm AF Size, 166 mm Length, Joker 6005 Series

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  WERA 05020313001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05020313001
                                                                                                  Newark Part No.74AK3341
                                                                                                  Product RangeJoker 6005 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$24.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.09
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05020313001
                                                                                                  Newark Part No.74AK3341
                                                                                                  Product RangeJoker 6005 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AF Size - Metric13mm
                                                                                                  AF Size - Imperial-
                                                                                                  Length166mm
                                                                                                  Whitworth Size-
                                                                                                  Product RangeJoker 6005 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  05020313001 is a 6005 Joker double open-ended wrench (12 x 13 x 166mm). As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: color coding by size.

                                                                                                  • Double open-ended wrench
                                                                                                  • Especially suitable for tight spaces
                                                                                                  • Special mouth geometry expands the placement possibilities of the tool
                                                                                                  • Low return angle in the mouth "takes" the screw every 15°
                                                                                                  • With Take it easy tool finder: color coding by size

                                                                                                  Technical Specifications

                                                                                                  AF Size - Metric

                                                                                                  13mm

                                                                                                  Length

                                                                                                  166mm

                                                                                                  Product Range

                                                                                                  Joker 6005 Series

                                                                                                  AF Size - Imperial

                                                                                                  -

                                                                                                  Whitworth Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG