Print Page
Image is for illustrative purposes only. Please refer to product description.
1,004 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.990 |
Price for:Each
Minimum: 1
Multiple: 1
$65.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CPW16S is a 16" self-adjusting steel pipe wrench. The Crescent self-adjusting steel pipe wrench is perfect for numerous plumbing and MRO applications. This wrench utilizes a spring loaded jaw provided one-handed use. This is 30% stronger than previous models, includes a locking jaw, has an extended lower jaw for increased access and quick pipe grip. This is also 20% wider for improved gripping and include an optimized handle. Locking jaw allows users to lock the jaw in the open position to quickly enter and exit pipe turning applications.
- Self-adjusting head design instantly grips or releases, providing fast ratcheting action
- Double the gripping power of traditional tongue-and-groove pliers
- Extended lower jaw increases access and allows for quick pipe grip in confined spaces
- Unique angled tooth configuration grips tighter
- 20% wider jaw for improved gripping power
- Slim profile head design allows better access to tight areas
- 0.79inch head thickness, 16.0inch overall length, 0.80inch jaw thickness
- 0.85inch jaw width, 3.54inch overall height, 0.8inch overall width
- Full lifetime warranty
Technical Specifications
Length
16"
Product Range
-
Jaw Opening Max
2.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate