2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Stillson
                                                                                                  Print Page

                                                                                                  CAPW48

                                                                                                  Pipe Wrench, 6.375" Max Jaw Opening, 48" L, Aluminum

                                                                                                  CRESCENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CRESCENT CAPW48
                                                                                                  CRESCENT CAPW48
                                                                                                  CRESCENT CAPW48
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCAPW48
                                                                                                  Newark Part No.88AH3947
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  249 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$607.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $607.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCAPW48
                                                                                                  Newark Part No.88AH3947
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length48"
                                                                                                  Jaw Opening Max6.375"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CAPW48 is a 48" aluminum pipe wrench. It is perfect for numerous plumbing and MRO applications. It exceeds the federal torque load spec by over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment. It has been strategically designed to cut weight, hitting the scales at over 40% lighter than their cast iron brethren.

                                                                                                  • Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
                                                                                                  • 40% less weight helps reduce user fatigue
                                                                                                  • Handle shape optimized for maximum power and user comfort
                                                                                                  • High strength forged jaws
                                                                                                  • Aluminum handle material, meets or exceeds ASME specification / US federal specification
                                                                                                  • 3inch head thickness, 48.0inch overall length, 0.56inch jaw thickness
                                                                                                  • 1.6inch jaw width, 7.3inch overall height, 3.0inch overall width, 3.4inch jaw length
                                                                                                  • Full lifetime warranty

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  48"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Jaw Opening Max

                                                                                                  6.375"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG