• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Drill Bits
                      5. Drill Bit Sets
                      Print Page

                      48-89-0012

                      Drill Bit Set, Impact Ready, 29 Piece

                      MILWAUKEE TOOL 48-89-0012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILWAUKEE TOOL
                      Manufacturer Part No48-89-0012
                      Newark Part No.90R5474
                      Product RangeThunderbolt Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerMILWAUKEE TOOL
                      Manufacturer Part No48-89-0012
                      Newark Part No.90R5474
                      Product RangeThunderbolt Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents29 PCs of Titanium Coated Drill Bits
                      Product RangeThunderbolt Series
                      SVHCTo Be Advised

                      Product Overview

                      Thunderbolt® drill bits are designed for extreme durability and long life. Ideal for drilling on curved surfaces, requires less effort to drill and is highly recommended for use with portable drills. Feature a thicker core than a standard drill bit, providing strength and protects against e-l (6oad breakage. A specially designed parabolic flute form clears chips and debris fast toeeigp the bit cool. A 135 Split Point tip starts on contact to keep the bit from walking for fast accurate holes.

                      • Includes: 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 11/64", 3/16", 13/64", 7/32", 15/64", 1/4", 17/64"
                      • Includes: 9/32", 19/64", 5/16", 21/64", 11/32", 23/64", 3/8", 25/64", 13/32", 27/64", 7/16", 29/64", 15/32", 31/64", 1/2

                      Technical Specifications

                      Kit Contents

                      29 PCs of Titanium Coated Drill Bits

                      SVHC

                      To Be Advised

                      Product Range

                      Thunderbolt Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate