• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Heat Guns & Nozzles
                      5. Heat Gun Kits
                      Print Page

                      34856

                      Heat Gun Kit, 120V, 1500W, 120°F to 1150°F, Assorted Accessories & Protective Case

                      STEINEL 34856
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEINEL
                      Manufacturer Part No34856
                      Newark Part No.86R9743
                      Product RangeSteinel 348
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSTEINEL
                      Manufacturer Part No34856
                      Newark Part No.86R9743
                      Product RangeSteinel 348
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsHL2010E Heat Gun, Case, Security Hanger, Welding Tip, Welding Rod, Reflector Nozzle
                      Product RangeSteinel 348
                      Plug Type-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 34856 is a Multi-purpose Kit with professional heat guns.

                      Applications

                      Industrial

                      Contents

                      HG 2010 E Heat gun, 9mm Reflector, 14mm Reflector, 39mm Reflector, 9mm Reducer, Overhead hanger, Welding rod assortment (ABS, PP, PVC, LDPE and HDPE), Heavy-duty case.

                      Technical Specifications

                      Kit Contents

                      HL2010E Heat Gun, Case, Security Hanger, Welding Tip, Welding Rod, Reflector Nozzle

                      Plug Type

                      -

                      Product Range

                      Steinel 348

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate