2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Heat Guns & Nozzles
                      5. Heat Guns
                      Print Page

                      35025

                      Heat Gun, Steinel 350, Heavy-Duty, Industrial, 230 V, 1100 °F

                      STEINEL 35025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEINEL
                      Manufacturer Part No35025
                      Newark Part No.86R9757
                      Product RangeSteinel 350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSTEINEL
                      Manufacturer Part No35025
                      Newark Part No.86R9757
                      Product RangeSteinel 350
                      Technical Datasheet

                      Data Sheet

                      Input Power-
                      Supply Voltage VAC230V
                      Heat Temperature Max1100°F
                      Product RangeSteinel 350
                      Plug Type-
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Input Power

                      -

                      Heat Temperature Max

                      1100°F

                      Plug Type

                      -

                      Supply Voltage VAC

                      230V

                      Product Range

                      Steinel 350

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate