Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $296.800 |
Price for:Each
Minimum: 1
Multiple: 1
$296.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No8977-20
Newark Part No.97B8100
Technical Datasheet
Input Power-
Supply Voltage VAC120V
Heat Temperature Max1040°F
Product Range-
Plug Type-
SVHCTo Be Advised
Alternatives for 8977-20
1 Product Found
Product Overview
The 8977-20 is a 120V variable-temperature Heat Gun provides an ergonomic style and powerful heating elements, with stay cool handles and heat shields, offers 100 to 1040°F temperature ranges.
- Dial control to select temperature
- 11.6A Current rating
Applications
Maintenance & Repair
Technical Specifications
Input Power
-
Heat Temperature Max
1040°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate