KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Heat Guns & Nozzles
                                                                                                  5. Heat Guns
                                                                                                  Print Page

                                                                                                  10008

                                                                                                  Heat Gun, Bench Top, Master-Mite, 4.5A, 475 W, 120 V, 500 °F

                                                                                                  MASTER APPLIANCE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MASTER APPLIANCE 10008
                                                                                                  ManufacturerMASTER APPLIANCE
                                                                                                  Manufacturer Part No10008
                                                                                                  Newark Part No.37F1450
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$163.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $163.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MASTER APPLIANCE
                                                                                                  ManufacturerMASTER APPLIANCE
                                                                                                  Manufacturer Part No10008
                                                                                                  Newark Part No.37F1450
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Power475W
                                                                                                  Supply Voltage VAC120V
                                                                                                  Heat Temperature Max500°F
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 10008 is a 4.5A Master-Mite Heat Gun with continuous duty bench-top heating system. Complete system comes standard with 650°F heating element, adjustable heat gun stand and heat shrink attachment. Ideal heat and air flow (3.8 CFM), performs bench top heating jobs without excess air flow, won't blow components around work station. Adjustable heat gun is used to activate adhesive, cure epoxies, dry components, melt solder performs, remove decals, shrink tubing and more.

                                                                                                  • Quiet running motor, eliminates noisy production areas
                                                                                                  • 3 Optional easy-to-change plug-in heating elements

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Input Power

                                                                                                  475W

                                                                                                  Heat Temperature Max

                                                                                                  500°F

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate