2. Tools & Production Supplies
                                                                                                  3. Welding
                                                                                                  4. Welders
                                                                                                  Print Page

                                                                                                  TL-WELD

                                                                                                  Thermocouple and Fine Wire Welder, 0 to 60 Joules, 1.1 mm, 5 to 10 Welds/Minute

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA TL-WELD
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTL-WELD
                                                                                                  Newark Part No.97AC9102
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,367.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,367.17
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTL-WELD
                                                                                                  Newark Part No.97AC9102
                                                                                                  Welder TypeThermocouple
                                                                                                  Duty Cycle5 to 10 Welds/Min
                                                                                                  Output Current Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  TL-WELD thermocouple and fine wire welder is designed for sensor manufacturers for the production of commercial grade thermocouple junctions, and for users of large numbers of exposed junction thermocouples such as test and development laboratories where multipoint temperature sensing of test pieces is required. No special skills are needed and most people will be capable of producing quality work with minimal practice. The instrument can be operated via the front panel or by using the foot-switch provided. In addition to thermocouple work, the TL-WELD welder is used in many other applications involving the joining of wires to each other and to metal surfaces. This model is suitable for welding wires up to 1.1 mm diameter and has an argon gas shield facility. A satisfactory thermocouple junction is produced without using argon, but where argon is available a momentary purge is automatically triggered immediately prior to the weld to give optimum weld integrity.

                                                                                                  • 220mm W x 120mm H x 250mm D (8.7 x 4.7 x 9.9") size
                                                                                                  • 120/220VAC selectable

                                                                                                  Contents

                                                                                                  Thermocouple and fine wire welder, Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch and operating Instructions.

                                                                                                  Technical Specifications

                                                                                                  Welder Type

                                                                                                  Thermocouple

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Duty Cycle

                                                                                                  5 to 10 Welds/Min

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG