Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-25005
Newark Part No.78AC7726
Technical Datasheet
Length950mm
Width621mm
Height485mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sit-stand workstations are the easiest and the most versatile method to convert any desk to sit-stand desks. Best of all, there is no need to replace existing furniture and desks-simply unbox and place the workstations on the desktop. The 50-25005 even makes the easy products easier. A powerful motor lifts the heavy load on work surface with the touch of a button. The motor driven mode avoids the awkward forward posture while lifting workstation–the posture increases the heavy load on lumbar area. Quiet motion prevents interrupting the working environment. Sophisticated motion control generates smooth and stable adjustment.
- Strong motor ensures a very high stability level
- Easy-to-Use press controller makes height adjustment easy
- Spacious surface for placing more devices
- Cable management keeps everything organized
- Work Surface Size (L × W): 37.4′′ × 15.7′′
- Tabletop Thickness: 15mm (0.59′′)
- Height Range: 6.1′′ ~ 19.1′′
Technical Specifications
Length
950mm
Height
485mm
SVHC
No SVHC (25-Jun-2025)
Width
621mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate