Chassis Mount Transformers:
363 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Mexico. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $121.770 5+ $115.070 10+ $108.360 25+ $104.550 50+ $101.450 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 16A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $35.570 5+ $33.220 10+ $32.340 25+ $31.830 50+ $31.320 More Pricing... | Min: 1 / Mult: 1 | Open-Style Split Bobbin | 115V, 230V | 36V | 100.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2kV | 186-187 Series | |||||
Each | 1+ $148.610 5+ $138.280 10+ $127.960 25+ $124.490 50+ $121.310 | Min: 1 / Mult: 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $90.010 5+ $88.360 10+ $87.280 25+ $86.450 50+ $85.620 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 70.56VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Wire Leaded | 2kV | 266 Series | |||||
EATON CUTLER HAMMER | Each | 1+ $4,028.090 | Min: 1 / Mult: 1 | Industrial Control | 230 x 460V, 240 x 480V, 220 x 440V | 110V, 115V, 120V | 5kVA | 50Hz / 60Hz | Multiple Primary, Multiple Secondary | - | Solder Lug | - | - | ||||
Each | 1+ $143.630 5+ $141.240 10+ $138.840 25+ $131.210 50+ $130.130 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120/210/220/230/240V | 6.3V, 50V, 340V | - | 50Hz / 60Hz | Multiple Primary, Multiple Secondary | 6A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $90.030 5+ $88.520 10+ $87.020 25+ $83.130 50+ $82.330 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 60V | - | 60Hz | Single Primary, Single Secondary | 2.85A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $158.960 5+ $156.310 10+ $153.660 25+ $145.210 50+ $144.020 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 117V | 6.3V, 260V | - | 60Hz | Single Primary, Dual Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $69.110 5+ $67.840 10+ $67.020 25+ $66.370 50+ $65.750 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 117V | 48V | 144VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $45.780 5+ $43.090 10+ $40.930 25+ $40.440 50+ $40.050 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 14V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $20.770 5+ $20.290 10+ $19.960 25+ $19.640 50+ $19.340 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 115V | 25V | 25VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $43.050 5+ $40.260 10+ $37.480 25+ $36.010 50+ $33.680 More Pricing... | Min: 1 / Mult: 1 | - | 115V | 12.6V, 120V | 26VA | 60Hz | Single Primary, Dual Secondary | 750mA | Wire Leaded | - | 262 Series | |||||
Each | 1+ $29.730 5+ $28.250 10+ $26.770 25+ $26.090 | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 1.89VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $478.080 5+ $478.080 10+ $478.070 25+ $478.060 | Min: 1 / Mult: 1 | Medical Grade Line Isolation | 240V | 240V | 1kVA | 50Hz / 60Hz | Single Primary, Single Secondary | 4.17A | - | - | 178-240-89-98MG Series | |||||
Each | 1+ $50.220 5+ $47.970 10+ $45.720 25+ $43.710 50+ $41.730 More Pricing... | Min: 1 / Mult: 1 | - | 115V, 230V | 6.3V, 250V | 19.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.1A | Wire Leaded | - | 261 Series | |||||
Each | 1+ $36.620 5+ $34.460 10+ $32.300 25+ $31.230 50+ $28.000 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 18V | 72VA | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $176.630 5+ $173.630 10+ $171.770 25+ $170.130 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 5V, 6.3V, 50V, 620V | - | 60Hz | Single Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $34.020 5+ $32.550 10+ $31.060 25+ $29.750 50+ $27.980 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 24V, 48V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 500mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $183.460 5+ $174.600 10+ $165.740 25+ $158.740 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 6.5V, 53V, 660V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 3.15A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $42.100 5+ $39.990 10+ $37.880 25+ $36.300 50+ $35.150 More Pricing... | Min: 1 / Mult: 1 | - | 115V | 12.6V, 125V | 6VA | 60Hz | Single Primary, Dual Secondary | 300mA | Wire Leaded | - | 262 Series | |||||
Each | 1+ $116.790 5+ $112.150 10+ $107.500 25+ $102.980 50+ $99.680 More Pricing... | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 117V | 6.3V, 20V, 260V | - | 60Hz | Single Primary, Multiple Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $27.730 5+ $27.280 10+ $26.830 25+ $26.400 50+ $25.980 | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $36.210 5+ $34.840 10+ $33.460 25+ $32.070 50+ $31.050 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 7V, 14V | 14VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $157.600 5+ $150.140 10+ $142.680 25+ $141.120 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 5V, 6.3V, 50V, 660V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $49.360 5+ $48.560 10+ $47.660 25+ $47.090 50+ $46.630 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 115V, 230V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.14A | Solder, Quick Connect | 4kV | 185 Series |