New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      186F36

                      Chassis Mount Transformer, Low Voltage, Open-Style Split Bobbin, 115V, 230V, 36V, 100.8 VA

                      HAMMOND 186F36
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No186F36
                      Newark Part No.50H6539
                      Product Range186-187 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$35.570
                      5+$33.220
                      10+$32.340
                      25+$31.830
                      50+$31.320
                      100+$30.840
                      250+$30.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No186F36
                      Newark Part No.50H6539
                      Product Range186-187 Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeOpen-Style Split Bobbin
                      Secondary Voltages36V
                      Primary Voltages115V, 230V
                      Power Rating100.8VA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Single Secondary
                      Current Rating2.8A
                      Transformer TerminalsSolder, Quick Connect
                      Isolation Voltage2kV
                      Product Range186-187 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Open-Style Split Bobbin

                      Primary Voltages

                      115V, 230V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      2.8A

                      Isolation Voltage

                      2kV

                      SVHC

                      No SVHC (21-Jan-2025)

                      Secondary Voltages

                      36V

                      Power Rating

                      100.8VA

                      Winding Type

                      Dual Primary, Single Secondary

                      Transformer Terminals

                      Solder, Quick Connect

                      Product Range

                      186-187 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.