New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      1620A

                      Audio Transformer, Push - Pull, 6.6 kohm, 16 ohm, 20 W, 30 kHz, 2 kV

                      HAMMOND 1620A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1620A
                      Newark Part No.51R4187
                      Product Range1608A-1650A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$180.000
                      5+$177.890
                      10+$175.760
                      25+$175.580
                      50+$175.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $180.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1620A
                      Newark Part No.51R4187
                      Product Range1608A-1650A Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating158mA
                      Turns Ratio-
                      Primary Impedance6.6kohm
                      Secondary Impedance16ohm
                      Secondary Power20W
                      Frequency Max30kHz
                      Isolation Voltage2kV
                      Transformer ApplicationsPush-Pull Tube Output
                      DC Resistance Primary-
                      DC Resistance Secondary-
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Frequency Min30Hz
                      Product Range1608A-1650A Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Current Rating

                      158mA

                      Primary Impedance

                      6.6kohm

                      Secondary Power

                      20W

                      Isolation Voltage

                      2kV

                      DC Resistance Primary

                      -

                      Transformer Mounting

                      Chassis Mount

                      Frequency Min

                      30Hz

                      SVHC

                      No SVHC (21-Jan-2025)

                      Turns Ratio

                      -

                      Secondary Impedance

                      16ohm

                      Frequency Max

                      30kHz

                      Transformer Applications

                      Push-Pull Tube Output

                      DC Resistance Secondary

                      -

                      Transformer Terminals

                      Wire Leaded

                      Product Range

                      1608A-1650A Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate