VTX A-Series Audio Transformers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.630 5+ $17.200 10+ $16.900 25+ $16.600 50+ $15.880 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 0.36ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $18.630 5+ $17.200 10+ $16.900 25+ $16.600 50+ $15.880 More Pricing... | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 55ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $18.630 5+ $17.200 10+ $16.900 25+ $16.600 50+ $15.880 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | VTX A-Series |