Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-007
Newark Part No.33P8722
Product RangeVTX A-Series
Your Part Number
Technical Datasheet
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 5+ | $16.150 |
| 10+ | $15.810 |
| 25+ | $15.480 |
| 50+ | $14.790 |
| 100+ | $13.530 |
| 250+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-007
Newark Part No.33P8722
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary42ohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
42ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-007
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate