0
0 Items$0.00

600ohm Audio Transformers :

30 Products Found
Find a huge range of 600ohm Audio Transformers at Newark Electronics Mexico. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 200ohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Vigortronix, Bourns, Hammond & OEP / Oxford Electrical Products

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+$3.550
10+$3.390
25+$3.170
50+$3.110
100+$3.040
More Pricing...
0.6
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+$7.080
5+$6.890
10+$6.720
25+$6.520
50+$6.330
More Pricing...
0.6
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
02F477

RoHS

Date/Lot Code

Each
1+$7.280
5+$7.140
10+$7.020
25+$6.880
50+$6.720
More Pricing...
0.6
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
24B5914

RoHS

Each
1+$47.250
5+$45.170
10+$43.080
25+$40.650
50+$38.850
More Pricing...
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
10+$2.760
25+$2.540
50+$2.370
100+$2.210
More Pricing...
0.6
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$24.540
5+$23.990
10+$23.430
25+$22.990
50+$22.540
More Pricing...
0.6
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$8.130
10+$7.760
25+$7.260
50+$6.690
100+$6.270
More Pricing...
1:1
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Each
1+$3.860
10+$3.690
25+$3.450
50+$3.440
100+$3.430
More Pricing...
1:1
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.380
10+$6.220
25+$6.040
50+$5.860
100+$5.740
More Pricing...
0.6
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
05AK0707

RoHS

Date/Lot Code

Each
1+$15.060
5+$14.720
10+$14.370
25+$13.960
50+$13.680
More Pricing...
2:1:1
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
55X4627

RoHS

Date/Lot Code

Each
1+$11.990
5+$11.720
10+$11.460
25+$11.150
50+$10.920
More Pricing...
2:1:1
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
52F1812

RoHS

Date/Lot Code

Each
1+$7.100
10+$6.940
25+$6.760
50+$6.140
100+$6.020
More Pricing...
0.6
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
33AK4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.540
100+$2.460
250+$2.270
500+$2.220
More Pricing...
0.6
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP-5002 Series
22AM2793

RoHS

Date/Lot Code

Each
1+$489.100
5+$479.320
10+$469.540
25+$459.760
50+$449.970
1:11.3
-
600ohm
-
77kohm
-
20kHz
-
Universal Line or Mike to Grid
-
Chassis Mount
-
Stud
20Hz
HS Series
22AM2803

RoHS

Date/Lot Code

Each
1+$510.210
5+$469.380
10+$459.990
25+$450.610
50+$441.220
-
-
600ohm
-
600ohm
-
30kHz
-
Universal Line to Universal Line
-
Chassis Mount
-
Stud
10Hz
HS Series
22AM2798

RoHS

Date/Lot Code

Each
1+$486.030
5+$476.310
10+$466.590
25+$456.860
50+$447.150
1:14
-
600ohm
-
117.6kohm
-
20kHz
-
Universal Line or Mike P. P. Class A Grid
-
Chassis Mount
-
Stud
20Hz
HS Series
57AC3421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.600
25+$2.410
50+$2.370
100+$2.330
More Pricing...
1:1
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
-
Solder
200Hz
-
33P8722

RoHS

Each
1+$14.930
5+$14.120
10+$13.190
25+$12.290
50+$11.320
More Pricing...
1:1
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
49AM1456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.010
25+$3.790
100+$3.580
250+$3.320
500+$3.030
More Pricing...
1:1
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP Series
83AK1225

RoHS

Each
1+$18.070
5+$17.100
10+$15.970
25+$14.880
50+$13.700
More Pricing...
1:1
-
600ohm
-
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
-
73AM7632

RoHS

Each
1+$7.400
5+$6.990
10+$6.650
25+$6.170
50+$5.720
More Pricing...
10+10 : 1+1+1+1
-
600ohm
-
6ohm
-
20kHz
-
Impedance Matching
15.34ohm
Through Hole
440mohm
PC Pin
20Hz
VTX-100 Series
73AM7687

RoHS

Each
1+$2.970
10+$2.830
25+$2.650
50+$2.440
100+$2.290
More Pricing...
1:1CT
-
600ohm
-
430ohm
-
4kHz
4kV
Impedance Matching
115ohm
Surface Mount
115ohm
Solder
200Hz
VTX-134 Series
27AM0319

RoHS

Each
1+$27.090
5+$25.240
10+$24.160
25+$22.920
50+$21.390
More Pricing...
1+1 : 1+1
-
600ohm
-
600ohm
-
35kHz
1kV
Microphone Input Circuitry
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX Series
73AM7635

RoHS

Each
1+$25.800
5+$24.040
10+$23.010
25+$21.830
50+$20.370
More Pricing...
1:1
-
600ohm
-
600ohm
-
30kHz
1.5kV
Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
VTX-102 Series
73AM7634

RoHS

Each
1+$9.270
5+$8.760
10+$8.330
25+$7.730
50+$7.170
More Pricing...
1+1 : 2
-
600ohm
-
600ohm
-
20kHz
-
Impedance Matching
34.8ohm
Through Hole
30.8ohm
PC Pin
60Hz
VTX-101 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS