Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC3421RL
Cut Tape57AC3421
Your Part Number
351 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.640 |
| 25+ | $2.430 |
| 50+ | $2.400 |
| 100+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC3421RL
Cut Tape57AC3421
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary136ohm
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
-
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
136ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Alternatives for SM-LP-5002E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
