600ohm Audio Transformers:

13 Products Found
Find a huge range of 600ohm Audio Transformers at Newark Electronics Mexico. We stock a wide range of Audio Transformers, such as 8ohm, 16ohm, 600ohm & 4ohm Audio Transformers from the worlds top manufacturers including: Vigortronix, OEP / Oxford Electrical Products, Triad Magnetics, Bourns & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32K5841

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$2.910
25+
$2.830
50+
$2.740
100+
$2.640
More Pricing...
0.6
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$8.820
10+
$8.430
25+
$8.000
50+
$7.550
100+
$7.270
More Pricing...
1:1
600ohm
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$22.990
5+
$21.060
10+
$20.670
25+
$20.260
50+
$19.290
More Pricing...
1:2
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
67T0961

RoHS

Each
1+
$22.990
5+
$21.060
10+
$20.670
25+
$20.260
50+
$19.290
More Pricing...
1:1
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
96F5517

RoHS

Each
1+
$31.380
5+
$30.520
10+
$29.640
25+
$28.200
50+
$27.270
More Pricing...
-
600ohm
600ohm
150mW
50kHz
250Vrms
Digital Audio Data Transmission
32ohm
PC Board
45ohm
PC Pin
200Hz
141 Series
33P8719

RoHS

Each
1+
$16.500
5+
$15.140
10+
$14.790
25+
$14.490
50+
$13.840
More Pricing...
1:2
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
33P8722

RoHS

Each
1+
$16.500
5+
$15.140
10+
$14.790
25+
$14.490
50+
$13.840
More Pricing...
1:1
600ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
13AC0925

RoHS

Each
1+
$5.180
10+
$4.930
25+
$4.690
50+
$4.440
100+
$4.270
More Pricing...
1:1
68ohm
600ohm
-
400kHz
4kV
Line Matching
68ohm
Through Hole
68ohm
PC Pin
200Hz
-
13AC0926

RoHS

Each
1+
$5.180
10+
$4.930
25+
$4.690
50+
$4.440
100+
$4.270
More Pricing...
1:1
111ohm
600ohm
-
400kHz
4kV
Line Matching
111ohm
Surface Mount
111ohm
Solder
200Hz
-
52F1812

RoHS

Date/Lot Code

Each
1+
$7.260
5+
$7.150
10+
$7.040
25+
$6.930
50+
$6.800
0.6
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
33AK4318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.510
50+
$2.470
100+
$2.440
More Pricing...
0.6
600ohm
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP-5002 Series
83AK1225

RoHS

Each
1+
$20.880
5+
$19.120
10+
$18.770
25+
$18.390
50+
$17.510
More Pricing...
1:1
600ohm
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
-
55X4626

RoHS

Each
50+
$12.440
100+
$12.200
250+
$11.970
0.6
600ohm
600ohm
50mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
MET Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS