Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel79AH6607
Re-Reel97M3830RL
Cut Tape97M3830
Product RangeSM-LP Series
Your Part Number
5,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.610 |
| 25+ | $2.450 |
| 50+ | $2.420 |
| 100+ | $2.380 |
| 250+ | $2.330 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.520 |
| 1200+ | $1.510 |
| 2000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel79AH6607
Re-Reel97M3830RL
Cut Tape97M3830
Product RangeSM-LP Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingSurface Mount
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary115ohm
DC Resistance Secondary-
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeSM-LP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SM-LP-5001E is a line matching Audio Transformer, 1:1 turn ratio, 600Ω primary/secondary impedance with Sn/Ag/Cu terminal plating and surface mount. This transformer features subminiature in SMT, distortion of 0.015%, vacuum encapsulated. Suitable for modems (V32).
- 7.36mm Seated height
- 24dB at 200 to 4kHz Return loss
- 115Ω ±15% Primary/Secondary DC resistance
- -20 to 85°C Operating temperature range
Applications
Audio, Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
115ohm
Transformer Terminals
Solder
Product Range
SM-LP Series
Primary Impedance
600ohm
Transformer Mounting
Surface Mount
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Alternatives for SM-LP-5001E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
