Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7687
Product RangeVTX-134 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.720 |
| 25+ | $2.540 |
| 50+ | $2.330 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.790 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-005Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7687
Product RangeVTX-134 Series
Turns Ratio1:1CT
Primary Impedance600ohm
Secondary Impedance430ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage4kV
Transformer ApplicationsImpedance Matching
DC Resistance Primary115ohm
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeVTX-134 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1CT
Secondary Impedance
430ohm
Frequency Max
4kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
115ohm
Transformer Terminals
Solder
Product Range
VTX-134 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
4kV
DC Resistance Primary
115ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
