Audio Transformers:
155 Products FoundFind a huge range of Audio Transformers at Newark Electronics Mexico. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, OEP / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.180 10+ $2.910 25+ $2.830 50+ $2.740 100+ $2.640 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.900 5+ $20.980 10+ $20.580 25+ $20.160 50+ $19.210 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
PROWAVE | Each | 1+ $3.310 10+ $2.810 25+ $2.710 50+ $2.670 100+ $2.600 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $13.520 5+ $12.820 10+ $12.200 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $21.730 5+ $21.260 10+ $20.780 25+ $20.030 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $17.910 10+ $16.990 25+ $15.740 50+ $15.560 100+ $14.390 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:1 | - | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $193.160 5+ $183.980 10+ $174.790 25+ $168.290 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $173.710 5+ $172.390 10+ $171.060 25+ $170.590 50+ $168.960 | - | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 6.3:1 | - | - | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 0.37ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $8.820 10+ $8.430 25+ $8.000 50+ $7.550 100+ $7.270 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
PROWAVE | Each | 1+ $3.310 10+ $2.810 25+ $2.710 50+ $2.670 100+ $2.600 More Pricing... | 1:10 | 5.3mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $15.630 10+ $14.830 25+ $13.740 50+ $13.590 100+ $12.570 More Pricing... | 1:4 | - | - | 200ohm | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $33.270 5+ $31.840 10+ $30.400 25+ $28.240 50+ $27.300 More Pricing... | - | - | - | 600ohm | 600ohm | 150mW | 50kHz | 250Vrms | Digital Audio Data Transmission | 32ohm | PC Board | 45ohm | PC Pin | 200Hz | 141 Series | ||||||
Each | 1+ $233.330 5+ $226.560 10+ $219.770 25+ $206.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $56.700 5+ $53.910 10+ $51.100 25+ $48.400 50+ $46.330 More Pricing... | - | - | - | 8kohm | 3.2kohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $147.660 5+ $139.240 10+ $130.800 25+ $127.390 50+ $123.300 | - | - | - | 3.4kohm | 16ohm | 50mW | 12kHz | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $191.690 5+ $187.270 10+ $182.840 25+ $182.810 50+ $181.850 | - | - | - | 2kohm | 8ohm | 135W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 40Hz | 1750 Series | ||||||
Each | 1+ $158.280 5+ $149.420 10+ $140.530 25+ $136.510 50+ $132.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $88.110 5+ $84.900 10+ $81.690 25+ $75.370 50+ $73.040 More Pricing... | - | - | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $138.190 5+ $132.800 10+ $127.410 25+ $119.280 50+ $115.810 More Pricing... | - | - | - | 3.2kohm | 16ohm | 50mW | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $214.080 5+ $211.740 10+ $209.380 25+ $207.000 50+ $205.580 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $252.330 5+ $239.740 10+ $227.140 25+ $218.930 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||