Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187A
Newark Part No.25M9359
Your Part Number
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $20.110 |
| 10+ | $19.640 |
| 25+ | $19.240 |
| 50+ | $18.380 |
| 100+ | $16.810 |
| 250+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187A
Newark Part No.25M9359
Turns Ratio1:1
Primary Impedance800ohm
Secondary Impedance800ohm
Secondary Power2mW
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsMiniature - Impedance Matching
DC Resistance Primary69ohm
DC Resistance Secondary97ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
800ohm
Frequency Max
15kHz
Transformer Applications
Miniature - Impedance Matching
DC Resistance Secondary
97ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
800ohm
Secondary Power
2mW
Isolation Voltage
500V
DC Resistance Primary
69ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate