ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  E187A

                                                                                                  Audio Transformer, 800 ohm, 800 ohm, Through Hole RoHS Compliant: Yes

                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS E187A
                                                                                                  ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Manufacturer Part NoE187A
                                                                                                  Newark Part No.25M9359
                                                                                                  Your Part Number
                                                                                                  211 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.920
                                                                                                  5+$20.110
                                                                                                  10+$19.640
                                                                                                  25+$19.240
                                                                                                  50+$18.380
                                                                                                  100+$16.810
                                                                                                  250+$15.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Manufacturer Part NoE187A
                                                                                                  Newark Part No.25M9359
                                                                                                  Turns Ratio1:1
                                                                                                  Primary Impedance800ohm
                                                                                                  Secondary Impedance800ohm
                                                                                                  Secondary Power2mW
                                                                                                  Frequency Max15kHz
                                                                                                  Isolation Voltage500V
                                                                                                  Transformer ApplicationsMiniature - Impedance Matching
                                                                                                  DC Resistance Primary69ohm
                                                                                                  DC Resistance Secondary97ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min200Hz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Secondary Impedance

                                                                                                  800ohm

                                                                                                  Frequency Max

                                                                                                  15kHz

                                                                                                  Transformer Applications

                                                                                                  Miniature - Impedance Matching

                                                                                                  DC Resistance Secondary

                                                                                                  97ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Primary Impedance

                                                                                                  800ohm

                                                                                                  Secondary Power

                                                                                                  2mW

                                                                                                  Isolation Voltage

                                                                                                  500V

                                                                                                  DC Resistance Primary

                                                                                                  69ohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Frequency Min

                                                                                                  200Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate