2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  E187A

                                                                                                  Audio Transformer, 800 ohm, 800 ohm, Through Hole RoHS Compliant: Yes

                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS E187A
                                                                                                  ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Manufacturer Part NoE187A
                                                                                                  Newark Part No.25M9359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  268 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.780
                                                                                                  5+$20.900
                                                                                                  10+$20.510
                                                                                                  25+$20.110
                                                                                                  50+$19.150
                                                                                                  100+$17.440
                                                                                                  250+$15.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                                                                                                  Manufacturer Part NoE187A
                                                                                                  Newark Part No.25M9359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio1:1
                                                                                                  Primary Impedance800ohm
                                                                                                  Secondary Impedance800ohm
                                                                                                  Secondary Power2mW
                                                                                                  Frequency Max15kHz
                                                                                                  Isolation Voltage500V
                                                                                                  Transformer ApplicationsMiniature - Impedance Matching
                                                                                                  DC Resistance Primary69ohm
                                                                                                  DC Resistance Secondary97ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min200Hz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Secondary Impedance

                                                                                                  800ohm

                                                                                                  Frequency Max

                                                                                                  15kHz

                                                                                                  Transformer Applications

                                                                                                  Miniature - Impedance Matching

                                                                                                  DC Resistance Secondary

                                                                                                  97ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Primary Impedance

                                                                                                  800ohm

                                                                                                  Secondary Power

                                                                                                  2mW

                                                                                                  Isolation Voltage

                                                                                                  500V

                                                                                                  DC Resistance Primary

                                                                                                  69ohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Frequency Min

                                                                                                  200Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility