200ohm Audio Transformers:
155 Products FoundFind a huge range of Audio Transformers at Newark Electronics Mexico. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, OEP / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.180 10+ $2.910 25+ $2.830 50+ $2.740 100+ $2.640 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $8.820 10+ $8.430 25+ $8.000 50+ $7.550 100+ $7.270 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
Each | 1+ $194.450 5+ $184.050 10+ $173.640 25+ $168.290 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
46WX3095 RoHS | Each | 1+ $18.340 10+ $17.400 25+ $16.110 50+ $15.940 100+ $14.740 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
25M9359 RoHS | OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $21.920 5+ $20.110 10+ $19.640 25+ $19.240 50+ $18.380 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | ||||
Each | 1+ $173.740 5+ $172.030 10+ $170.310 25+ $169.870 50+ $169.400 | - | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
PROWAVE | Each | 1+ $3.250 10+ $2.760 25+ $2.670 50+ $2.620 100+ $2.550 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $13.520 5+ $12.820 10+ $12.200 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:1 | - | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $21.710 5+ $21.240 10+ $20.760 25+ $20.010 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $22.990 5+ $21.060 10+ $20.670 25+ $20.260 50+ $19.290 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
PROWAVE | Each | 1+ $3.180 10+ $3.020 25+ $2.850 50+ $2.690 100+ $2.520 More Pricing... | 1:10 | 5.3mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $229.380 5+ $222.080 10+ $214.790 25+ $206.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
46WX3096 RoHS | Each | 1+ $16.010 10+ $15.190 25+ $14.070 50+ $13.910 100+ $12.860 More Pricing... | 1:4 | - | - | 200ohm | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ $56.180 5+ $54.160 10+ $52.120 25+ $47.920 50+ $45.880 More Pricing... | - | - | - | 8kohm | 3.2kohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $31.380 5+ $30.520 10+ $29.640 25+ $28.200 50+ $27.270 More Pricing... | - | - | - | 600ohm | 600ohm | 150mW | 50kHz | 250Vrms | Digital Audio Data Transmission | 32ohm | PC Board | 45ohm | PC Pin | 200Hz | 141 Series | ||||||
Each | 1+ $146.240 5+ $137.970 10+ $129.700 25+ $126.040 50+ $122.880 More Pricing... | - | - | - | 3.4kohm | 16ohm | 50mW | 12kHz | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $182.450 | - | - | - | 2kohm | 8ohm | 135W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 40Hz | 1750 Series | ||||||
Each | 1+ $157.390 5+ $148.380 10+ $139.370 25+ $135.590 50+ $132.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $87.340 5+ $83.720 10+ $80.110 25+ $76.780 50+ $72.180 More Pricing... | - | - | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $173.710 5+ $164.490 10+ $155.270 25+ $150.660 50+ $146.250 | - | - | - | 1.7kohm | 16ohm | 100mW | 12kHz | 2.16kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $136.270 5+ $130.600 10+ $124.910 25+ $117.290 50+ $113.540 | - | - | - | 3.2kohm | 16ohm | 50mW | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $222.280 5+ $212.970 10+ $203.660 25+ $195.080 50+ $193.910 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $71.610 5+ $68.990 10+ $66.350 25+ $60.670 50+ $58.510 More Pricing... | - | - | - | 6.6kohm | 8ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||