Audio Transformers:

9 Products Found
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67T0961

RoHS

Each
1+
$21.500
5+
$19.570
10+
$19.170
25+
$18.760
50+
$17.790
More Pricing...
Min: 1 / Mult: 1
1:1
-
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
03F292

RoHS

Date/Lot Code

Each
1+
$20.930
5+
$20.400
10+
$19.880
25+
$19.040
Min: 1 / Mult: 1
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
02M8356

RoHS

Each
1+
$25.030
5+
$23.110
10+
$22.710
25+
$22.300
50+
$21.330
More Pricing...
Min: 1 / Mult: 1
1:2
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$21.500
5+
$19.570
10+
$19.170
25+
$18.760
50+
$17.790
More Pricing...
Min: 1 / Mult: 1
1:1
-
15ohm
20ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
24M0685

RoHS

Each
1+
$25.030
5+
$23.110
10+
$22.710
25+
$22.300
50+
$21.330
More Pricing...
Min: 1 / Mult: 1
6.3:1
-
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
Through Hole
-
PC Pin
30Hz
A262 Series
33P8718

RoHS

Each
1+
$18.770
5+
$17.330
10+
$17.030
25+
$16.720
50+
$15.990
More Pricing...
Min: 1 / Mult: 1
6.3:1
-
150ohm
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX A-Series
33P8719

RoHS

Each
1+
$18.770
5+
$17.330
10+
$17.030
25+
$16.720
50+
$15.990
More Pricing...
Min: 1 / Mult: 1
1:2
-
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
33P8722

RoHS

Each
1+
$18.770
5+
$17.330
10+
$17.030
25+
$16.720
50+
$15.990
More Pricing...
Min: 1 / Mult: 1
1:1
-
600ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
55X4626

RoHS

Each
25+
$12.150
Min: 84 / Mult: 84
0.6
-
600ohm
600ohm
50mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
MET Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS