2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  MET-22-T

                                                                                                  Audio Transformer, 0.6, 2.5 kohm, 2.5 kohm, 40 mW, 100 kHz, 1 kVrms

                                                                                                  Date/Lot Code

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS MET-22-T
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoMET-22-T
                                                                                                  Newark Part No.55X4625
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.580
                                                                                                  5+$11.040
                                                                                                  10+$10.500
                                                                                                  25+$9.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoMET-22-T
                                                                                                  Newark Part No.55X4625
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio0.6
                                                                                                  Primary Impedance2.5kohm
                                                                                                  Secondary Impedance2.5kohm
                                                                                                  Secondary Power40mW
                                                                                                  Frequency Max100kHz
                                                                                                  Isolation Voltage1kVrms
                                                                                                  Transformer ApplicationsData/Voice Coupling
                                                                                                  DC Resistance Primary280ohm
                                                                                                  DC Resistance Secondary350ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min300Hz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  0.6

                                                                                                  Secondary Impedance

                                                                                                  2.5kohm

                                                                                                  Frequency Max

                                                                                                  100kHz

                                                                                                  Transformer Applications

                                                                                                  Data/Voice Coupling

                                                                                                  DC Resistance Secondary

                                                                                                  350ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Primary Impedance

                                                                                                  2.5kohm

                                                                                                  Secondary Power

                                                                                                  40mW

                                                                                                  Isolation Voltage

                                                                                                  1kVrms

                                                                                                  DC Resistance Primary

                                                                                                  280ohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Frequency Min

                                                                                                  300Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG