200 Series Chassis Mount Transformers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $84.250 5+ $82.850 10+ $81.440 25+ $77.790 50+ $77.040 | Min: 1 / Mult: 1 | High Voltage | 117V | 200V | 66VA | 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $91.610 5+ $90.900 10+ $90.180 25+ $87.140 50+ $85.290 More Pricing... | Min: 1 / Mult: 1 | High Voltage | 117V | 520V | 76VA | 50Hz / 60Hz | Single Primary, Single Secondary | 104mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $144.690 5+ $136.330 10+ $127.970 25+ $124.490 50+ $121.310 | Min: 1 / Mult: 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $148.610 5+ $138.280 10+ $127.960 25+ $124.490 50+ $121.310 | Min: 1 / Mult: 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $168.170 5+ $159.570 10+ $150.950 25+ $148.620 | Min: 1 / Mult: 1 | High Voltage | 117V | 650V | 159VA | 50Hz / 60Hz | Single Primary, Single Secondary | 172mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $169.870 5+ $169.760 10+ $169.650 25+ $169.540 | Min: 1 / Mult: 1 | High Voltage | 115V, 125V | 1.2kV | 329VA | 60Hz | Dual Primary, Single Secondary | 230mA | Wire Leaded | 2kV | 200 Series |