Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No269AAXCopy
Newark Part No.31AJ8571
Product Range200 Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.860 |
| 5+ | $102.290 |
| 10+ | $94.730 |
| 25+ | $92.880 |
| 50+ | $90.190 |
| 100+ | $88.170 |
Price for:Each
Minimum: 1
Multiple: 1
$109.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No269AAXCopy
Newark Part No.31AJ8571
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages117V
Secondary Voltages200V
Power Rating66VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating250mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
200V
Frequency Range
60Hz
Current Rating
250mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
117V
Power Rating
66VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
