2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      CE1500TH

                      Chassis Mount Transformer, Industrial, Encapsulated Industrial Control, 230V, 400V, 460V

                      SOLAHD CE1500TH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoCE1500TH
                      Newark Part No.88K2920
                      Product RangeICE International Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$592.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $592.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoCE1500TH
                      Newark Part No.88K2920
                      Product RangeICE International Series
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeEncapsulated Industrial Control
                      Secondary Voltages2 x 110V, 2 x 115V, 2 x 120V
                      Primary Voltages230V, 400V, 460V
                      Current Rating-
                      Power Rating1.5kVA
                      Frequency Range50Hz / 60Hz
                      Winding Type-
                      Transformer TerminalsScrew
                      Isolation Voltage-
                      Product RangeICE International Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Encapsulated Industrial Control

                      Primary Voltages

                      230V, 400V, 460V

                      Power Rating

                      1.5kVA

                      Winding Type

                      -

                      Isolation Voltage

                      -

                      SVHC

                      To Be Advised

                      Secondary Voltages

                      2 x 110V, 2 x 115V, 2 x 120V

                      Current Rating

                      -

                      Frequency Range

                      50Hz / 60Hz

                      Transformer Terminals

                      Screw

                      Product Range

                      ICE International Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate