Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.900 |
Price for:Each
Minimum: 1
Multiple: 1
$42.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500020
Newark Part No.52T9616
Technical Datasheet
Balun MountingCable
Insertion Loss1dB
Impedance - Unbalanced / Balanced75ohm, 100ohm
Balun Case Style-
Frequency Min0Hz
Frequency Max25MHz
Phase Difference-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Digital Audio Balun allows a digital audio source to be connected up to 600 feet (183m) away from a digital audio decoder/amplifier via copper unshielded twisted pair (UTP). Used in pairs, the Digital Audio Balun allows a Digital Audio source such as a DVD, VCR or satellite receiver to be connected via copper twisted pair to a Digital Audio home theater system in a point-to-point scenario.
- Must be used in pairs - Sold Individually
- Supports Dolby Digital, DTS digital audio
- Up to 600 feet (183m) via Cat 5 UTP
- Cable strain relief
- Compact design
- Lifetime warranty
Technical Specifications
Balun Mounting
Cable
Impedance - Unbalanced / Balanced
75ohm, 100ohm
Frequency Min
0Hz
Phase Difference
-
SVHC
No SVHC (07-Nov-2024)
Insertion Loss
1dB
Balun Case Style
-
Frequency Max
25MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate