Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3
Newark Part No.47Y7142
Technical Datasheet
Packaging Options
1,785 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.197 |
| 25+ | $0.185 |
| 50+ | $0.183 |
| 100+ | $0.181 |
| 250+ | $0.176 |
| 500+ | $0.173 |
| 1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3
Newark Part No.47Y7142
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-1.1dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4kHz
Frequency Max2.5kHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50 ohm nominal input/conjugate match balun balun to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Wafer level chip scale package (WLCSP)
- Very low profile <lt/> 670μm
- High RF performance
- RF BOM reduction
- Small footprint
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4kHz
Product Range
-
Insertion Loss
-1.1dB
Balun Case Style
Flip-Chip
Frequency Max
2.5kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate