2. Transformers
                      3. Current Sensing Transformers
                      Print Page

                      B82801B0925A200

                      CURRENT SENSING TRANSFORMER, 20A, SMD ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B82801B0925A200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82801B0925A200
                      Newark Part No.92AH4165
                      Product RangeB82801B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      890 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.780
                      10+$2.660
                      25+$2.540
                      50+$2.430
                      100+$2.320
                      500+$2.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82801B0925A200
                      Newark Part No.92AH4165
                      Product RangeB82801B Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio1:200
                      Inductance8mH
                      Primary Current20A
                      ET Constant100Vµs
                      Frequency Range50kHz to 1MHz
                      DC Resistance Secondary33.24ohm
                      DC Resistance Primary600µohm
                      Transformer MountingSurface Mount
                      Transformer TerminalsGull Wing
                      Product RangeB82801B Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Turns Ratio

                      1:200

                      Primary Current

                      20A

                      Frequency Range

                      50kHz to 1MHz

                      DC Resistance Primary

                      600µohm

                      Transformer Terminals

                      Gull Wing

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      8mH

                      ET Constant

                      100Vµs

                      DC Resistance Secondary

                      33.24ohm

                      Transformer Mounting

                      Surface Mount

                      Product Range

                      B82801B Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability