Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801A1304A060
Newark Part No.71AH2582
Product RangeB82801A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A1304A060
Newark Part No.71AH2582
Product RangeB82801A1 Series
Technical Datasheet
Turns Ratio1:60
Inductance295µH
Primary Current7A
ET Constant17.3Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary3.6ohm
DC Resistance Primary0.0025ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A1 Series
Technical Specifications
Turns Ratio
1:60
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
0.0025ohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Inductance
295µH
ET Constant
17.3Vµs
DC Resistance Secondary
3.6ohm
Transformer Mounting
Surface Mount
Product Range
B82801A1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability