2. Transformers
                                                                                                  3. Current Sensing Transformers
                                                                                                  Print Page

                                                                                                  055664

                                                                                                  CURRENT SENS TRANSFORMER, 40A, TH ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS 055664
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No055664
                                                                                                  Newark Part No.78AK9248
                                                                                                  Product Range0556xx Series
                                                                                                  120 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.850
                                                                                                  10+$5.250
                                                                                                  25+$5.210
                                                                                                  50+$5.210
                                                                                                  100+$5.200
                                                                                                  500+$5.200
                                                                                                  1000+$4.560
                                                                                                  2500+$3.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No055664
                                                                                                  Newark Part No.78AK9248
                                                                                                  Product Range0556xx Series
                                                                                                  Turns Ratio200:1
                                                                                                  Inductance12.4mH
                                                                                                  Primary Current40A
                                                                                                  ET Constant715Vµs
                                                                                                  Frequency Range200kHz to 3MHz
                                                                                                  DC Resistance Secondary-
                                                                                                  DC Resistance Primary1.8ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Product Range0556xx Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  200:1

                                                                                                  Primary Current

                                                                                                  40A

                                                                                                  Frequency Range

                                                                                                  200kHz to 3MHz

                                                                                                  DC Resistance Primary

                                                                                                  1.8ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance

                                                                                                  12.4mH

                                                                                                  ET Constant

                                                                                                  715Vµs

                                                                                                  DC Resistance Secondary

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  0556xx Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG