Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Newark Part No.51AK3170
Product RangePA3815NL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $10.100 |
10+ | $8.590 |
25+ | $7.830 |
50+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Newark Part No.51AK3170
Product RangePA3815NL Series
Technical Datasheet
Turns Ratio1:1:1
Inductance1.5mH
DC Resistance0.4ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePA3815NL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.4ohm
Transformer Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
1.5mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PA3815NL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate