Current Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.290 5+ $102.810 10+ $97.330 25+ $93.260 50+ $90.270 More Pricing... | Min: 1 / Mult: 1 | - | Toroidal | 600:5 | 600:5 | Class 1 | 20VA | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | |||||
Each | 1+ $93.720 | Min: 1 / Mult: 1 | - | Toroidal | - | 600:5 | Class 1 | 40VA | 60mm | - | Chassis Mount | Screw | Metering & Protection | 600A | 5A | RCT Series | |||||
16AM5067 RoHS | Each | 1+ $34.940 5+ $34.650 10+ $34.370 25+ $33.290 50+ $32.780 | Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | 600:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 600A | Split Core | - | 600:5 | Class 1 | 7.5VA | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10B Series |