Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTD3X6005AXXXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16AM5067 |
| Product Range | CTD-3X Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.410 |
| 5+ | $50.810 |
| 10+ | $49.790 |
| 25+ | $48.780 |
| 50+ | $47.760 |
Price for:Each
Minimum: 1
Multiple: 1
$52.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTD3X6005AXXXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16AM5067 |
| Product Range | CTD-3X Series |
| CT Construction | Cable, Bus-bar |
| Current Ratio | 600:5 |
| Accuracy Class | Class 0.5 |
| Power Rating | - |
| Window Diameter | 41mm |
| Frequency Range | 45Hz to 65Hz |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Terminals | Screw |
| Transformer Applications | - |
| Primary Current | 600A |
| Secondary Current Nom | 5A |
| Product Range | CTD-3X Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Cable, Bus-bar |
|---|---|
| Accuracy Class | Class 0.5 |
| Window Diameter | 41mm |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Applications | - |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
| Current Ratio | 600:5 |
|---|---|
| Power Rating | - |
| Frequency Range | 45Hz to 65Hz |
| Transformer Terminals | Screw |
| Primary Current | 600A |
| Product Range | CTD-3X Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
