Current Transformers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM5061

RoHS

Each
1+
$21.930
10+
$21.530
25+
$21.110
50+
$20.720
100+
$20.310
Min: 1 / Mult: 1
-
Cable, Bus-bar
-
80:5
Class 0.5
-
-
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
80A
5A
CTD-1X Series
14M4462
Each
1+
$59.650
Min: 1 / Mult: 1
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
80A
5A
2SFT Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS