Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X805AXXX
Newark Part No.16AM5061
Product RangeCTD-1X Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 10+ | $26.060 |
| 25+ | $22.900 |
| 50+ | $22.530 |
| 100+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X805AXXX
Newark Part No.16AM5061
Product RangeCTD-1X Series
CT ConstructionCable, Bus-bar
Current Ratio80:5
Accuracy ClassClass 0.5
Power Rating-
Window Diameter23.3mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current80A
Secondary Current Nom5A
Product RangeCTD-1X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Cable, Bus-bar
Accuracy Class
Class 0.5
Window Diameter
23.3mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
80:5
Power Rating
-
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
80A
Product Range
CTD-1X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate