80:5 Current Transformers:
2 Products FoundFind a huge range of 80:5 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 200:5, 100:5, 150:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM5061 RoHS | Each | 1+ $33.330 10+ $26.700 25+ $23.560 50+ $23.190 100+ $22.810 | - | Cable, Bus-bar | - | 80:5 | Class 0.5 | - | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 80A | 5A | CTD-1X Series | |||||
14M4462 | TE CONNECTIVITY - CROMPTON | Each | 1+ $59.650 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | ||||