150:5 Current Transformers:
11 Products FoundFind a huge range of 150:5 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 200:5, 100:5, 150:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, ABB, Hobut, Simpson & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ $66.400 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $132.950 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
55F2576 | Each | 1+ $87.730 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | |||||
16AM5053 RoHS | CARLO GAVAZZI | Each | 1+ $176.190 5+ $143.220 10+ $140.950 25+ $138.650 50+ $136.220 | - | Split Core | - | 150:5 | Class 3 | - | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | ||||
Each | 1+ $65.270 10+ $58.790 25+ $57.220 50+ $54.250 100+ $50.910 More Pricing... | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ $60.200 10+ $54.220 25+ $52.770 50+ $50.030 100+ $46.960 More Pricing... | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $82.150 5+ $75.380 10+ $70.390 | - | Split Core | - | 150:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series | |||||
Each | 1+ $82.890 | - | Toroidal | - | 150:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | RCT Series | ||||||
Each | 1+ $81.030 5+ $74.600 10+ $73.130 25+ $71.670 50+ $68.150 More Pricing... | - | 3-Phase Molded Case | - | 150:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | ||||||
Each | 1+ $99.130 5+ $90.670 10+ $89.450 25+ $87.430 50+ $83.410 More Pricing... | - | Split Core | - | 150:5 | Class 1 | - | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | Micro 19 Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $109.320 5+ $100.310 10+ $93.680 | - | 3-Phase Molded Case | - | 150:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | |||||