Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTA5X150A5A
Newark Part No.16AM5053
Product RangeCTA Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $172.190 |
5+ | $139.220 |
10+ | $136.940 |
25+ | $134.640 |
50+ | $132.210 |
Price for:Each
Minimum: 1
Multiple: 1
$172.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTA5X150A5A
Newark Part No.16AM5053
Product RangeCTA Series
CT ConstructionSplit Core
Current Ratio150:5
Accuracy ClassClass 3
Power Rating-
Window Diameter23.9mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product RangeCTA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 3
Window Diameter
23.9mm
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
150:5
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
150A
Product Range
CTA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate