Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No01298Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55F2576
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.730 |
Price for:Each
Minimum: 1
Multiple: 1
$87.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01298Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55F2576
Technical Datasheet
CT ConstructionDonut
Input Current150A
Turns Ratio30:1
Current Ratio150:5
Accuracy ClassClass 2
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01298 is a 30:1 Donut Current Transformer with 150A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±1% Accuracy
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Donut
Turns Ratio
30:1
Accuracy Class
Class 2
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
150A
Current Ratio
150:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
150A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
