50Hz Current Transformers:

18 Products Found
Find a huge range of 50Hz Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 50Hz & 40Hz Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton & Simpson
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32H7160
Each
1+
$59.620
Total:$59.62
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
50A
50:5
50:5
50Hz
Class 4
400Hz
1VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
12C2454
Each
1+
$89.740
Total:$89.74
Min: 1 / Mult: 1
Donut
100A
100:5
20:1
50Hz
Class 2
400Hz
2VA
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
92C2885
Each
1+
$132.950
Total:$132.95
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
60A
60:5
60:5
50Hz
Class 3
400Hz
2VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
55F2577
Each
1+
$83.910
Total:$83.91
Min: 1 / Mult: 1
Donut
200A
200:5
40:1
50Hz
Class 2
400Hz
2VA
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+
$66.400
Total:$66.40
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
150A
150:5
150:5
50Hz
Class 1
400Hz
4VA
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
55F2576
Each
1+
$87.730
Total:$87.73
Min: 1 / Mult: 1
Donut
150A
150:5
30:1
50Hz
Class 2
400Hz
2VA
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
20C3988
Each
1+
$190.530
Total:$190.53
Min: 1 / Mult: 1
3-Phase Molded Case
50A
50:5
50:5
50Hz
Class 3
400Hz
2VA
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
98B6493
Each
1+
$81.390
Total:$81.39
Min: 1 / Mult: 1
Donut
50A
50:5
10:1
50Hz
Class 2
400Hz
2VA
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+
$204.390
Total:$204.39
Min: 1 / Mult: 1
3-Phase Molded Case
100A
100:5
100:5
50Hz
Class 2
400Hz
2VA
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
85C2390
Each
1+
$161.710
Total:$161.71
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
200A
200:5
200:5
50Hz
Class 1
400Hz
4VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
42M0679
Each
1+
$69.140
Total:$69.14
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
200A
200:5
200:5
50Hz
Class 1
400Hz
5VA
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
09J4235
Each
1+
$132.950
Total:$132.95
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
150A
150:5
150:5
50Hz
Class 1
400Hz
4VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
10J7695
Each
1+
$59.650
Total:$59.65
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
75A
75:5
75:5
50Hz
Class 3
400Hz
2VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
14M4462
Each
1+
$59.650
Total:$59.65
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
80A
80:5
80:5
50Hz
Class 2
400Hz
2VA
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
80A
5A
2SFT Series
27C0306
Each
1+
$214.470
Total:$214.47
Min: 1 / Mult: 1
3-Phase Molded Case
300A
300:5
300:5
50Hz
Class 1
400Hz
10VA
-
60Hz
Feet Mount
Stud
Metering
300A
5A
-
06M4357
Each
1+
$126.060
Total:$126.06
Min: 1 / Mult: 1
ANSI Rated Window Type
1kA
1000:5
1000:5
50Hz
Class 1
400Hz
75VA
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
8RL Series
12M6142
Each
1+
$187.460
Total:$187.46
Min: 1 / Mult: 1
ANSI Rated Window Type
1.6kA
1600:5
1600:5
50Hz
Class 1
400Hz
100VA
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.6kA
5A
8RL Series
16M5189
Each
1+
$79.490
Total:$79.49
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
1.2kA
1200:5
1200:5
50Hz
Class 1
400Hz
30VA
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
5RL Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS