Print Page
2SFT-750
Current Transformer, Non-ANSI Rated Window Type, 75:5, Class 3, 2 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-750Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10J7695
Product Range2SFT Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.650 |
Price for:Each
Minimum: 1
Multiple: 1
$59.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-750Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10J7695
Product Range2SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current75A
Current Ratio75:5
Turns Ratio75:5
Frequency Min50Hz
Accuracy ClassClass 3
Frequency Max400Hz
Power Rating2VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current75A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
The 2SFT-750 is a 2VA Current Transformer with 75:5 current ratio and ±2% at 60Hz accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with ammeters.
Applications
Test & Measurement, Industrial
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
75:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
75A
Turns Ratio
75:5
Accuracy Class
Class 3
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
75A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
