Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No37026Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20C3988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $190.530 |
Price for:Each
Minimum: 1
Multiple: 1
$190.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37026Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20C3988
Technical Datasheet
Input Current50A
CT Construction3-Phase Molded Case
Turns Ratio50:5
Current Ratio50:5
Frequency Min50Hz
Accuracy ClassClass 3
Frequency Max400Hz
Power Rating2VA
Window Diameter-
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 37026 is a 2VA 50:5 terminal style Current Transformer for use with GIMA® three-phase meters. It is equipped with terminals to permit easy connection to the GIMA units. These terminals are #8-32 brass studs and come with a flat washer, lock washer and a regular nut.
- ±3% @ 60Hz Accuracy
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Input Current
50A
Turns Ratio
50:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
3-Phase Molded Case
Current Ratio
50:5
Accuracy Class
Class 3
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
