0
0 Items$0.00

Current Transformers :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
09J4229

RoHS

Each
1+$65.380
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
12C2454
Each
1+$89.740
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
92C2885
Each
1+$132.940
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
55F2577
Each
1+$83.910
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
42M3930
Each
1+$91.430
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
55F2579
Each
1+$97.470
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
10J7703
Each
1+$161.710
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
98B6493
Each
1+$81.380
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+$204.390
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
10J7695
Each
1+$59.650
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
55F2576
Each
1+$87.730
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
20C3988
Each
1+$190.520
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
82Y7670

RoHS

Each
1+$37.800
5+$35.090
10+$33.500
25+$31.700
50+$29.450
More Pricing...
-
Modular
-
40:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
82Y7671

RoHS

Each
1+$41.190
5+$38.380
10+$36.720
25+$34.850
50+$32.510
More Pricing...
-
Modular
-
50:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
82Y7672

RoHS

Each
1+$37.800
5+$35.090
10+$33.500
25+$31.700
50+$29.450
More Pricing...
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
48AC9265

RoHS

Each
1+$37.100
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
Omega 30A 2SFT Series
87X8671

RoHS

Each
1+$97.030
5+$91.780
10+$89.110
25+$85.080
50+$79.540
More Pricing...
-
Split Core
-
250:5
Class 1
-
2VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
250A
5A
Micro 19 Series
63R2558

RoHS

Each
1+$90.300
-
Donut
-
50:5
-
-
2VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
CT Series
36AJ3931
TE CONNECTIVITY - CROMPTON
Each
1+$86.620
5+$79.470
10+$74.200
-
3-Phase Molded Case
-
60:5
Class 3
-
2VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
M3N1 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS