Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No5SFT-101Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M3930
Product Range5SFT Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.430 |
Price for:Each
Minimum: 1
Multiple: 1
$91.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No5SFT-101Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42M3930
Product Range5SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current100A
Turns Ratio100:5
Current Ratio100:5
Frequency Min50Hz
Accuracy ClassClass 2
Frequency Max400Hz
Power Rating2VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current100A
Secondary Current Nom5A
Product Range5SFT Series
SVHCTo Be Advised
Product Overview
The 5SFT-101 is a 100A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. Available in SFT case style, also available in SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
100:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
100A
Current Ratio
100:5
Accuracy Class
Class 2
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
100A
Product Range
5SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
